Part Details for SG5032CAN 48.000000M-TJGA3 by Seiko Epson Corporation
Overview of SG5032CAN 48.000000M-TJGA3 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5032CAN 48.000000M-TJGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3951CT-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9454 / $1.0600 | Buy Now |
DISTI #
732-5032CAN48.0TJGA3
|
Mouser Electronics | Standard Clock Oscillators 48MHz 50ppm -40C +85C RoHS: Compliant | 110 |
|
$0.8980 / $1.1800 | Buy Now |
DISTI #
73600912
|
Verical | Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 140 Package Multiple: 5 Date Code: 2022 | Americas - 15455 |
|
$0.4838 / $0.5655 | Buy Now |