Part Details for SG5032CAN 3.072000MHZ TJGA by Seiko Epson Corporation
Overview of SG5032CAN 3.072000MHZ TJGA by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5032CAN 3.072000MHZ TJGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54690457
|
Verical | Oscillator XO 3.072MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 250 |
|
$1.5500 / $3.7250 | Buy Now |
DISTI #
C1S758000041520
|
Chip1Stop | Crystal Oscillators RoHS: Compliant Container: Cut Tape | 250 |
|
$1.2400 / $2.9800 | Buy Now |