Part Details for SG5032CAN 25.000000M-TJGA0 by Seiko Epson Corporation
Overview of SG5032CAN 25.000000M-TJGA0 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5032CAN 25.000000M-TJGA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG5032CAN25.000000M-TJGA0CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1130 In Stock |
|
$0.3750 / $1.2100 | Buy Now |
DISTI #
732-SG5032CAN25TJGA0
|
Mouser Electronics | Standard Clock Oscillators SG5032CAN 25.000000M-TJGA0: SMD XTAL OSC ST 1.6~3.6V +/-50PPM -40~85C 1KTR RoHS: Compliant | 2349 |
|
$0.3920 / $1.1300 | Buy Now |
DISTI #
73600904
|
Verical | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R Min Qty: 105 Package Multiple: 5 Date Code: 2022 | Americas - 1140 |
|
$0.6703 / $0.7374 | Buy Now |