Part Details for SG469120 by celduc relais
Overview of SG469120 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG469120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SG469120-ND
|
DigiKey | SSR RELAY SPST-NO 110A 200-460V Min Qty: 16 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$743.2088 | Buy Now |
|
Onlinecomponents.com | SSR 110A-400VAC - Control 0-5V - Potentiometer RoHS: Compliant | 0 |
|
$485.5700 / $1,365.0800 | Buy Now |
DISTI #
SG469120
|
TME | Relay: solid state, Ucntrl: 0÷5VDC, 110A, 200÷460VAC, SG4, 1-phase Min Qty: 1 | 0 |
|
$510.9400 / $681.2400 | RFQ |