Part Details for SG4-14-060-OO-E by IDEC Corporation
Results Overview of SG4-14-060-OO-E by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG4-14-060-OO-E Information
SG4-14-060-OO-E by IDEC Corporation is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SG4-14-060-OO-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1617
|
Newark | Safety Light Curtain, Performance Level:-, Safety Curtain Category:Level 4, Safety Integrity Leve... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,070.6500 / $2,338.2800 | Buy Now |
DISTI #
1885-SG4-14-060-OO-E-ND
|
DigiKey | 957901030 LIGHT CURTAIN 600MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,398.6800 | Buy Now |
DISTI #
199-SG414060OOE
|
Mouser Electronics | Safety Light Curtains 957901030 Light Curtain 600mm | 0 |
|
$2,151.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,829.3500 / $1,929.5800 | Buy Now |
DISTI #
000000000003417108
|
Sager | Safety Light Curtains 957901030 Light Curtain 600mm | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,829.3500 / $1,929.5800 | Buy Now |
Part Details for SG4-14-060-OO-E
SG4-14-060-OO-E CAD Models
SG4-14-060-OO-E Part Data Attributes
|
SG4-14-060-OO-E
IDEC Corporation
Buy Now
|
Compare Parts:
SG4-14-060-OO-E
IDEC Corporation
Select a part to compare: |
Samacsys Manufacturer | Idec |