Part Details for SG38281B1-000U-G99 by SUNON USA
Overview of SG38281B1-000U-G99 by SUNON USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG38281B1-000U-G99
SG38281B1-000U-G99 CAD Models
SG38281B1-000U-G99 Part Data Attributes:
|
SG38281B1-000U-G99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SG38281B1-000U-G99
SUNON USA
DC Fan, Axial Construction, 0.52A, 12V, 6.24W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL | |
Airflow | 24.8 CFM | |
Approvals | CUL; TUV | |
Bearing Type | BALL | |
Body Material | PBT/POLYETHYLENE | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 38 mm | |
Life Expectancy | 70000 h | |
Noise | 56.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 37.34 mmH2O | |
Rated Current | 0.52 A | |
Rated Power | 6.24 W | |
Rated Voltage | 12 V | |
Speed | 19000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 35 g | |
Width | 28 mm |