-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7115
|
Newark | Pwm Controller, Dual, V Mode, 500Khz, Input Voltage:35V, Output Voltage:5.1V, Output Current:500Ma, Supply Voltage Min:8V, Supply Voltage Max:35V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:400Khz, Operating Rohs Compliant: Yes |Stmicroelectronics SG3525AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2275 |
|
$1.2700 / $2.6200 | Buy Now |
DISTI #
497-2041-5-ND
|
DigiKey | IC REG CTRLR BCK/PUSH-PULL 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1896 In Stock |
|
$0.9710 / $2.2000 | Buy Now |
DISTI #
SG3525AN
|
Avnet Americas | Voltage Mode PWM Controller 400mA 16-Pin PDIP Tube - Rail/Tube (Alt: SG3525AN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.8845 / $1.0065 | Buy Now |
DISTI #
95M7115
|
Avnet Americas | Voltage Mode PWM Controller 400mA 16-Pin PDIP Tube - Bulk (Alt: 95M7115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$2.6200 | Buy Now |
DISTI #
511-SG3525AN
|
Mouser Electronics | Switching Controllers Voltage Mode w/Sync RoHS: Compliant | 5825 |
|
$1.0400 / $2.2000 | Buy Now |
DISTI #
V36:1790_06556154
|
Arrow Electronics | Voltage Mode PWM Controller 500mA 400kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2326 | Americas - 71 |
|
$0.9670 / $2.1498 | Buy Now |
|
STMicroelectronics | Voltage Mode PWM RoHS: Compliant Min Qty: 1 | 5825 |
|
$1.2800 / $2.1600 | Buy Now |
|
Future Electronics | SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.9450 / $1.1400 | Buy Now |
|
Future Electronics | SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.9450 / $1.1800 | Buy Now |
|
Future Electronics | SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.9450 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG3525AN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SG3525AN
STMicroelectronics
Voltage Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SG3525AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3525AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951103EX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | SG3525AN vs 5962-8951103EX |
UC3525AN | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | SG3525AN vs UC3525AN |
5962-8951103EA | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | SG3525AN vs 5962-8951103EA |
UC1525AJ883B | Regulating Pulse Width Modulators 16-CDIP -55 to 125 | Texas Instruments | SG3525AN vs UC1525AJ883B |
M38510/12602BEA | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | SG3525AN vs M38510/12602BEA |
LT3525AN | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | Linear Technology | SG3525AN vs LT3525AN |
SG1525AJ/883 | IC 0.5 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, CERDIP-16, Switching Regulator or Controller | Linear Technology | SG3525AN vs SG1525AJ/883 |
5962-8951101EA | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | SG3525AN vs 5962-8951101EA |
5962-8951101EA | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | SG3525AN vs 5962-8951101EA |
SG1525AJ10744 | Switching Controller, 0.5A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | SG3525AN vs SG1525AJ10744 |