-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0161
|
Newark | Power Conversion |Stmicroelectronics SG3524P013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2040-1-ND
|
DigiKey | IC REG CTLR FLYBK/PSH-PLL 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2371 In Stock |
|
$0.8419 / $1.9100 | Buy Now |
DISTI #
SG3524P013TR
|
Avnet Americas | Voltage Mode PWM Controller 18V 100mA 16-Pin SO T/R - Tape and Reel (Alt: SG3524P013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8945 / $0.9329 | Buy Now |
DISTI #
511-SG3524P013TR
|
Mouser Electronics | Switching Controllers Regulated Volt Mode RoHS: Compliant | 2912 |
|
$0.8410 / $1.9100 | Buy Now |
DISTI #
V36:1790_06556151
|
Arrow Electronics | Voltage Mode PWM Controller 300kHz 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2350 | Americas - 2500 |
|
$0.8217 / $0.8503 | Buy Now |
DISTI #
V72:2272_06556151
|
Arrow Electronics | Voltage Mode PWM Controller 300kHz 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2216 Container: Cut Strips | Americas - 492 |
|
$0.9614 / $1.2438 | Buy Now |
DISTI #
V72:2272_18456912
|
Arrow Electronics | Voltage Mode PWM Controller 300kHz 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 Container: Cut Strips | Americas - 200 |
|
$0.9614 / $0.9890 | Buy Now |
DISTI #
V79:2366_17797780
|
Arrow Electronics | Voltage Mode PWM Controller 300kHz 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1440 | Americas - 43 |
|
$0.7940 / $0.9519 | Buy Now |
|
STMicroelectronics | Voltage Mode PWM RoHS: Compliant Min Qty: 1 | 2912 |
|
$1.1200 / $1.8700 | Buy Now |
|
Future Electronics | SG3524 Series 40 V 300 KHz SMT Regulating Pulse Width Modulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG3524P013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SG3524P013TR
STMicroelectronics
Voltage Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SG3524P013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3524P013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2524P | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | STMicroelectronics | SG3524P013TR vs SG2524P |