-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG3524NE4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SG3524NE4-ND
|
DigiKey | 40V, DUAL 0.05A 450KHZ PWM CONTR Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6389 | Buy Now |
DISTI #
595-SG3524NE4
|
Mouser Electronics | Switching Controllers Regulating Pulse Wid th Modulator ALT 595-SG3524N RoHS: Compliant | 1165 |
|
$0.4980 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG3524NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SG3524NE4
Texas Instruments
40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 722 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SG3524NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3524NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG1524J-JAN | Microchip Technology Inc | Check for Price | Switching Regulator/Controller | SG3524NE4 vs SG1524J-JAN |
SG3524NP1 | Texas Instruments | Check for Price | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | SG3524NE4 vs SG3524NP1 |
7802801EA | Linear Technology | Check for Price | IC 0.1 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | SG3524NE4 vs 7802801EA |
CA3524F | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, CDIP16, PACKAGE-16 | SG3524NE4 vs CA3524F |
SG2524N | Microchip Technology Inc | Check for Price | Switching Regulator/Controller | SG3524NE4 vs SG2524N |
SG1524J/883B | Microsemi Corporation | Check for Price | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | SG3524NE4 vs SG1524J/883B |
SG2524N | Texas Instruments | Check for Price | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | SG3524NE4 vs SG2524N |
SG3524NP3 | Texas Instruments | Check for Price | IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC, Switching Regulator or Controller | SG3524NE4 vs SG3524NP3 |
SG3524N1 | Texas Instruments | Check for Price | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | SG3524NE4 vs SG3524N1 |