-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3024
|
Newark | Ic, Pwm Controller, 40V, Dip-16, Input Voltage:20V, Output Voltage:5V, Output Current:50Ma, Supply Voltage Min:8V, Supply Voltage Max:40V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:300Khz, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics SG3524N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 706 |
|
$1.3000 / $2.3400 | Buy Now |
DISTI #
31AC4059
|
Newark | Ind. & Power Conv. Rohs Compliant: Yes |Stmicroelectronics SG3524N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7630 / $0.8080 | Buy Now |
DISTI #
497-2992-5-ND
|
DigiKey | IC REG CTRLR FLYBK/PSH-PLL 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
709 In Stock |
|
$1.1688 / $1.9700 | Buy Now |
DISTI #
SG3524N
|
Avnet Americas | Voltage Mode PWM Controller 18V 100mA 16-Pin PDIP Tube - Rail/Tube (Alt: SG3524N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.8630 / $0.9820 | Buy Now |
DISTI #
26M3024
|
Avnet Americas | Voltage Mode PWM Controller 18V 100mA 16-Pin PDIP Tube - Bulk (Alt: 26M3024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3300 / $2.1600 | Buy Now |
|
STMicroelectronics | Voltage Mode PWM RoHS: Compliant Min Qty: 1 | 2013 |
|
$1.1500 / $1.9300 | Buy Now |
|
Future Electronics | SG3524 Series 40 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 1225Tube |
|
$0.8250 / $0.9950 | Buy Now |
|
Future Electronics | SG3524 Series 40 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.1500 / $1.2900 | Buy Now |
|
Future Electronics | SG3524 Series 40 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.1500 / $1.2900 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, DIP | 40 |
|
$0.4800 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG3524N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SG3524N
STMicroelectronics
Voltage Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SG3524N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3524N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3524P013TR | Voltage Mode PWM | STMicroelectronics | SG3524N vs SG3524P013TR |
SG3524P | Voltage Mode PWM | STMicroelectronics | SG3524N vs SG3524P |