There are no models available for this part yet.
Overview of SG350M0033B7F-1620 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
CAD Models for SG350M0033B7F-1620 by YAGEO Corporation
Part Data Attributes for SG350M0033B7F-1620 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
910 mΩ
|
Leakage Current
|
0.703 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
250 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SG350M0033B7F-1620
This table gives cross-reference parts and alternative options found for SG350M0033B7F-1620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350M0033B7F-1620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330MFM1620RGN011C | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG350M0033B7F-1620 vs 2330MFM1620RGN011C |
8330MFM1620RGN511P | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG350M0033B7F-1620 vs 8330MFM1620RGN511P |
8330MFM1620RGN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | SG350M0033B7F-1620 vs 8330MFM1620RGN7B |
B43082A4336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | SG350M0033B7F-1620 vs B43082A4336M002 |
8330MFM1620RGN511C | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG350M0033B7F-1620 vs 8330MFM1620RGN511C |
8330MFM1620RG050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | SG350M0033B7F-1620 vs 8330MFM1620RG050 |
UCS2V330MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | SG350M0033B7F-1620 vs UCS2V330MHD1CC |
EKXG351EBC330ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SG350M0033B7F-1620 vs EKXG351EBC330ML20S |
8330MFM1620RGN3110 | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG350M0033B7F-1620 vs 8330MFM1620RGN3110 |
TYRL2V336F20ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | TE Connectivity | SG350M0033B7F-1620 vs TYRL2V336F20ML |