Part Details for SG350M0033B3S-1620 by YAGEO Corporation
Overview of SG350M0033B3S-1620 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for SG350M0033B3S-1620
SG350M0033B3S-1620 CAD Models
SG350M0033B3S-1620 Part Data Attributes
|
SG350M0033B3S-1620
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SG350M0033B3S-1620
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 910 mΩ | |
Leakage Current | 0.703 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SG350M0033B3S-1620
This table gives cross-reference parts and alternative options found for SG350M0033B3S-1620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350M0033B3S-1620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK350M33A7FQ1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0033B3S-1620 vs SK350M33A7FQ1325 |
SK350M33BZFQ1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0033B3S-1620 vs SK350M33BZFQ1620 |
SK350M33A2S51620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0033B3S-1620 vs SK350M33A2S51620 |
SK350M0033B2F81632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0033B3S-1620 vs SK350M0033B2F81632 |
SK350M33APF11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0033B3S-1620 vs SK350M33APF11325 |
SK350M33A3SM1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0033B3S-1620 vs SK350M33A3SM1620 |
EKMG351ETC330ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SG350M0033B3S-1620 vs EKMG351ETC330ML25S |
SK350M33B2SJ1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0033B3S-1620 vs SK350M33B2SJ1325 |
SK350M33APF-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0033B3S-1620 vs SK350M33APF-1620 |
SK350M33B5S21620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0033B3S-1620 vs SK350M33B5S21620 |