Part Details for SG350M0033A5S-1325 by YAGEO Corporation
Overview of SG350M0033A5S-1325 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part Details for SG350M0033A5S-1325
SG350M0033A5S-1325 CAD Models
SG350M0033A5S-1325 Part Data Attributes
|
SG350M0033A5S-1325
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SG350M0033A5S-1325
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1000 mΩ | |
Leakage Current | 0.703 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SG350M0033A5S-1325
This table gives cross-reference parts and alternative options found for SG350M0033A5S-1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350M0033A5S-1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG350M0033L5S31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SG350M0033A5S-1325 vs SG350M0033L5S31325 |
SG350M0033L5SW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SG350M0033A5S-1325 vs SG350M0033L5SW1325 |
SG350M0033D5S-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SG350M0033A5S-1325 vs SG350M0033D5S-1325 |