Part Details for SG350LH-TL30 by Panduit Corp
Overview of SG350LH-TL30 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG350LH-TL30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2853
|
Newark | Cable Tie, Sg Series, 15.3L (389Mm), Lig |Panduit SG350LH-TL30 Min Qty: 2 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-23503-ND
|
DigiKey | CBL TIE LOCKING BLK 120LBS 1.27' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
400 In Stock |
|
$0.7681 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | Cable Ties Super Grip Nylon 6.6 Black 105mm 534N RoHS: Compliant | Alternative Product Available |
|
$0.6750 / $0.8210 | Buy Now |
DISTI #
000000000001503955
|
Sager | Cable Ties Cable Tie SG Series 15.3L (389mm) Li | 0 |
|
Buy Now | |
|
Master Electronics | Cable Ties Super Grip Nylon 6.6 Black 105mm 534N RoHS: Compliant | Alternative Product Available |
|
$0.6750 / $0.8210 | Buy Now |
Part Details for SG350LH-TL30
SG350LH-TL30 CAD Models
SG350LH-TL30 Part Data Attributes
|
SG350LH-TL30
Panduit Corp
Buy Now
|
Compare Parts:
SG350LH-TL30
Panduit Corp
|
Samacsys Manufacturer | Panduit |