Part Details for SG338 by RTI Electronics Inc
Results Overview of SG338 by RTI Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG338 Information
SG338 by RTI Electronics Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for SG338
SG338 CAD Models
SG338 Part Data Attributes
|
SG338
RTI Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG338
RTI Electronics Inc
NTC Thermistor, 10ohm, Through Hole Mount,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RTI ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 10 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | OVERLOAD PROTECTION |