-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 5ohm, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG332 by Ametherm Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1446-ND
|
DigiKey | ICL 5 OHM 20% 8A 15.24MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$0.5986 / $1.6200 | Buy Now |
DISTI #
995-SG332
|
Mouser Electronics | Inrush Current Limiters SURGE-GARD Current Limiters RoHS: Compliant | 183 |
|
$0.5980 / $1.3500 | Buy Now |
DISTI #
000000000001011749
|
Sager | Inrush Current Limiters SURGE-GARD Current Limiters Min Qty: 300 | 0 |
|
$0.6894 / $0.8991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG332
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
SG332
Ametherm Inc
NTC Thermistor, 5ohm, Through Hole Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | AMETHERM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | OVERLOAD PROTECTION |