Part Details for SG330 by Ametherm Inc
Overview of SG330 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1156-ND
|
DigiKey | ICL 4 OHM 20% 14A 22.86MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1322 In Stock |
|
$1.1625 / $2.9600 | Buy Now |
DISTI #
995-SG330
|
Mouser Electronics | Inrush Current Limiters 4OHM 14AMP KINKED RoHS: Compliant | 790 |
|
$1.1600 / $2.2300 | Buy Now |
DISTI #
000000000002407519
|
Sager | Inrush Current Limiters 4OHM 14AMP KINKED Min Qty: 200 | 0 |
|
$1.3600 / $1.7100 | Buy Now |
Part Details for SG330
SG330 CAD Models
SG330 Part Data Attributes
|
SG330
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
SG330
Ametherm Inc
ICL 4 OHM 20% 14A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | AMETHERM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 4 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | OVERLOAD PROTECTION |