Part Details for SG3225VAN250.000000M-KEGA3 by Epson Electronics America Inc
Overview of SG3225VAN250.000000M-KEGA3 by Epson Electronics America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3225VAN250.000000M-KEGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SG3225VAN Series 250.0000Mhz 3.3V 30ppm Oscillator RoHS: Compliant |
250 In Stock |
|
$4.3000 / $4.8000 | Buy Now |
|
Quest Components | LVDS OUTPUT CLOCK OSCILLATOR, 250MHZ NOM | 60 |
|
$4.2560 / $9.1200 | Buy Now |
|
Master Electronics | SG3225VAN Series 250.0000Mhz 3.3V 30ppm Oscillator RoHS: Compliant |
250 In Stock |
|
$4.3000 / $4.8000 | Buy Now |