Part Details for SG3225VAN 400.000000M-KEGA3 by Seiko Epson Corporation
Overview of SG3225VAN 400.000000M-KEGA3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3225VAN 400.000000M-KEGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER4358CT-ND
|
DigiKey | XTAL OSC XO 400.0000MHZ LVDS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97 In Stock |
|
$4.4117 / $6.1100 | Buy Now |
DISTI #
732-3225VAN400KEGA3
|
Mouser Electronics | Standard Clock Oscillators 400MHz 30ppm -40C +85C RoHS: Compliant | 259 |
|
$4.8000 / $6.1100 | Buy Now |