Part Details for SG3225VAN 250.000000M-KEGA3 by Seiko Epson Corporation
Overview of SG3225VAN 250.000000M-KEGA3 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3225VAN 250.000000M-KEGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3933CT-ND
|
DigiKey | XTAL OSC XO 250.0000MHZ LVDS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1216 In Stock |
|
$4.3190 / $6.9300 | Buy Now |
DISTI #
732-3225VAN250KEGA3
|
Mouser Electronics | Standard Clock Oscillators 250MHz 30ppm -40C +85C RoHS: Compliant | 2690 |
|
$4.3100 / $6.1000 | Buy Now |
DISTI #
81424451
|
Verical | Oscillator XO 250MHz ±30ppm LVDS 55% 2.5V/3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2415 | Americas - 250 |
|
$5.5900 / $6.2400 | Buy Now |