Part Details for SG3225EEN 200.000000M-CLGA3 by Seiko Epson Corporation
Overview of SG3225EEN 200.000000M-CLGA3 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3225EEN 200.000000M-CLGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG3225EEN200.000000M-CLGA3CT-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVPECL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
211 In Stock |
|
$13.8250 / $16.7600 | Buy Now |
DISTI #
732-EEN2M-CLGA3
|
Mouser Electronics | Standard Clock Oscillators 200MHz 3.3V 100PPM -40-85 SPXO RoHS: Compliant | 210 |
|
$13.8200 / $16.7600 | Buy Now |
DISTI #
V79:2366_25218732
|
Arrow Electronics | Oscillator XO 200MHz ±100ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1951 | Americas - 230 |
|
$4.2990 | Buy Now |
DISTI #
52634959
|
Verical | Oscillator XO 200MHz ±100ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1951 | Americas - 230 |
|
$4.2990 | Buy Now |
DISTI #
C1S758000409405
|
Chip1Stop | Crystal Oscillators | 230 |
|
$4.4000 | Buy Now |