Part Details for SG3225EEN 100.000000M-CJGA3 by Seiko Epson Corporation
Overview of SG3225EEN 100.000000M-CJGA3 by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3225EEN 100.000000M-CJGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG3225EEN100.000000M-CJGA3CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
129 In Stock |
|
$13.8250 / $19.8400 | Buy Now |
DISTI #
732-EEN1M-CJGA3
|
Mouser Electronics | Standard Clock Oscillators 100MHz 3.3V 50PPM-40-85C SPXO RoHS: Compliant | 33 |
|
$13.4800 / $16.5100 | Buy Now |
DISTI #
V79:2366_25218730
|
Arrow Electronics | Oscillator XO 100MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 4 |
|
$8.0280 / $8.8510 | Buy Now |
DISTI #
52634975
|
Verical | Oscillator XO 100MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1944 | Americas - 4 |
|
$8.8510 | Buy Now |