Part Details for SG3225EAN 212.500000MHZ KEGA by Seiko Epson Corporation
Overview of SG3225EAN 212.500000MHZ KEGA by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3225EAN 212.500000MHZ KEGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54689090
|
Verical | Oscillator XO 212.5MHz ±30ppm LVPECL 55% 2.5V/3.3V 6-Pin SMD RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 250 |
|
$2.0500 / $2.7375 | Buy Now |
DISTI #
54688435
|
Verical | Oscillator XO 212.5MHz ±30ppm LVPECL 55% 2.5V/3.3V 6-Pin SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$16.5000 | Buy Now |
DISTI #
C1S758000041210
|
Chip1Stop | Crystal Oscillators RoHS: Compliant Container: Cut Tape | 250 |
|
$1.4900 / $2.2400 | Buy Now |
DISTI #
C1S758000040266
|
Chip1Stop | Crystal Oscillators RoHS: Compliant Container: Cut Tape | 3 |
|
$13.6000 | Buy Now |