Part Details for SG3225EAN 155.520000MHZ KEGA by Seiko Epson Corporation
Overview of SG3225EAN 155.520000MHZ KEGA by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3225EAN 155.520000MHZ KEGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54690042
|
Verical | Oscillator XO 155.52MHz ±30ppm LVPECL 55% 2.5V/3.3V 6-Pin SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$16.8750 / $17.6250 | Buy Now |
DISTI #
C1S758000041140
|
Chip1Stop | Crystal Oscillators RoHS: Compliant Container: Cut Tape | 5 |
|
$2.6400 | Buy Now |
DISTI #
C1S758000040220
|
Chip1Stop | Crystal Oscillators RoHS: Compliant Container: Cut Tape | 5 |
|
$13.5000 / $14.1000 | Buy Now |