Part Details for SG3225CAN 48.0000M-TDBAX by Seiko Epson Corporation
Results Overview of SG3225CAN 48.0000M-TDBAX by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG3225CAN 48.0000M-TDBAX Information
SG3225CAN 48.0000M-TDBAX by Seiko Epson Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG3225CAN 48.0000M-TDBAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-25CAN480000TDBAX
|
Mouser Electronics | Standard Clock Oscillators SG3225CAN 48.0000M-TDBAX: SMD XTAL OSC 1.6 3.6V 25PPM -20 70C ANY TR RoHS: Compliant | 0 |
|
$1.3900 / $2.3000 | Order Now |