Part Details for SG3225CAN 48.000000MHZ TJGA by Seiko Epson Corporation
Overview of SG3225CAN 48.000000MHZ TJGA by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3225CAN 48.000000MHZ TJGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59186139
|
Verical | Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 1000 |
|
$0.8863 / $1.4750 | Buy Now |
DISTI #
C1S758000696065
|
Chip1Stop | Crystal Oscillators Container: Cut Tape | 1000 |
|
$0.7090 / $2.1200 | Buy Now |