Part Details for SG3000GXH29 by Toshiba America Electronic Components
Overview of SG3000GXH29 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG3000GXH29
SG3000GXH29 CAD Models
SG3000GXH29 Part Data Attributes:
|
SG3000GXH29
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SG3000GXH29
Toshiba America Electronic Components
Silicon Controlled Rectifier, 1200 A, 4500 V, GATE TURN-OFF SCR, 13-108D1A, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 13-108D1A, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 3500 mA | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1200 A | |
Repetitive Peak Off-state Voltage | 4500 V | |
Repetitive Peak Reverse Voltage | 17 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | GATE TURN-OFF SCR |