Power Circuits
SG29085AP
Description: Fixed Positive LDO Regulator, 2 Output, 8.2V1, 5V2, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN

Overview of SG29085AP by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG29085AP by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG29085AP by Microsemi Corporation

SG29085AP
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
SFM
Package Description
PLASTIC, TO-220, 5 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.2 V
Input Voltage-Max
26 V
Input Voltage-Min
9 V
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Current1-Max
1 A
Output Voltage1-Max
8.364 V
Output Voltage1-Min
8.036 V
Output Voltage1-Nom
8.2 V
Output Voltage2-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. SG29085AP
    Microsemi Corporation
    Fixed Positive LDO Regulator, 2 Output, 8.2V1, 5V2, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG29085AP by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG29085AP by Microsemi Corporation

  • Please alert me when SG29085AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG29085AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG29085AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG29085AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG29085AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG29085AP by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: