Part Details for SG2846Q by Microsemi Corporation
Overview of SG2846Q by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2846Q
SG2846Q CAD Models
SG2846Q Part Data Attributes
|
SG2846Q
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG2846Q
Microsemi Corporation
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Qualification Status | Not Qualified | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER |
Alternate Parts for SG2846Q
This table gives cross-reference parts and alternative options found for SG2846Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2846Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC2846Q | Texas Instruments | Check for Price | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | SG2846Q vs UC2846Q |
UC2846FN | Texas Instruments | Check for Price | SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PQCC20, 1.27 MM PITCH, PLASTIC, CC-20 | SG2846Q vs UC2846FN |
UC3846Q | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | SG2846Q vs UC3846Q |
UC2846QTRG3 | Texas Instruments | Check for Price | Current Mode PWM Controller 20-PLCC -40 to 85 | SG2846Q vs UC2846QTRG3 |
UC2846QTR | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | SG2846Q vs UC2846QTR |
UC3846QTR | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | SG2846Q vs UC3846QTR |
UC3846QTR | Texas Instruments | Check for Price | Current Mode PWM Controller 20-PLCC 0 to 70 | SG2846Q vs UC3846QTR |