Part Details for SG2843D-TR by Microchip Technology Inc
Overview of SG2843D-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2843D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG2843D-TR-ND
|
DigiKey | 0, HIGH-RELIABILITY ISOLATED SWI Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG2843D-TR
|
Microchip Technology Inc | 0, High-Reliability Isolated Switching Regulators, Projected EOL: 2044-01-29 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$6.2100 / $13.0800 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ |
Part Details for SG2843D-TR
SG2843D-TR CAD Models
SG2843D-TR Part Data Attributes:
|
SG2843D-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2843D-TR
Microchip Technology Inc
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.875 mm |
Alternate Parts for SG2843D-TR
This table gives cross-reference parts and alternative options found for SG2843D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2843D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9451304MPX | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SG2843D-TR vs 5962-9451304MPX |
UCC3801PW | 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70 | Texas Instruments | SG2843D-TR vs UCC3801PW |
MIC38HC42BJ | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | SG2843D-TR vs MIC38HC42BJ |
5962-8670402XA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corporation | SG2843D-TR vs 5962-8670402XA |
UC1845J | Current Mode PWM Controller 8-CDIP -55 to 125 | Texas Instruments | SG2843D-TR vs UC1845J |
UC3843ADT | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, PLASTIC, SOIC-14 | Microsemi Corporation | SG2843D-TR vs UC3843ADT |
SG1845J | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP14 | Microchip Technology Inc | SG2843D-TR vs SG1845J |
5962-8670407VPA | Space-grade QMLV, enhanced 30-V input, 1-A single-output 500-kHz PWM controller, 50% duty cycle 8-CDIP -55 to 125 | Texas Instruments | SG2843D-TR vs 5962-8670407VPA |
UC2844J | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | SG2843D-TR vs UC2844J |
5962-8670406XX | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CQCC20, LCC-20 | Unitrode Corporation | SG2843D-TR vs 5962-8670406XX |