Part Details for SG2543DW by Microchip Technology Inc
Results Overview of SG2543DW by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG2543DW Information
SG2543DW by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SG2543DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG2543DW-ND
|
DigiKey | IC PWR SUPPLY SUPERVISOR 16SOIC Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG2543DW
|
Microchip Technology Inc | Precision Output Supervisory Circuit Voltage to 1% Accuracy 25C to 85C, SOIC, Projected EOL: 2044-01... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
41 Alternates Available |
|
$30.1800 / $63.5300 | Buy Now |
DISTI #
SG2543DW
|
Avnet Silica | Volt Supervisor Monitor 45V to 40V 16Pin SOIC (Alt: SG2543DW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SG2543DW
|
EBV Elektronik | Power Supply Output Supervisory Circuit (Alt: SG2543DW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SG2543DW
SG2543DW CAD Models
SG2543DW Part Data Attributes
|
SG2543DW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2543DW
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for SG2543DW
This table gives cross-reference parts and alternative options found for SG2543DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2543DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3543DW | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | SG2543DW vs UC3543DW |
UC3543DWG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 | SG2543DW vs UC3543DWG4 |
SG3543DW | Microsemi Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | SG2543DW vs SG3543DW |
UC2543DWTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, | SG2543DW vs UC2543DWTR |
SG3544DW | Microsemi Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO18, ROHS COMPLIANT, PLASTIC, SOIC-18 | SG2543DW vs SG3544DW |
SG2544DW | Microsemi Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO18, ROHS COMPLIANT, PLASTIC, SOIC-18 | SG2543DW vs SG2544DW |
UC3543DW | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 | SG2543DW vs UC3543DW |