-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG2525AP013TR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2806971RL
|
Farnell | PWM CONTROLLER, 500KHZ, 35V, NSOIC-16 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 2607 |
|
$1.0103 / $1.6061 | Buy Now |
DISTI #
2806971
|
Farnell | PWM CONTROLLER, 500KHZ, 35V, NSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 2607 |
|
$1.0103 / $2.5516 | Buy Now |
DISTI #
497-2039-1-ND
|
DigiKey | IC REG CTRLR BCK/PSH-PULL 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$1.1133 / $2.2300 | Buy Now |
DISTI #
SG2525AP013TR
|
Avnet Americas | Voltage Mode PWM Controller 400mA 16-Pin SO N T/R - Tape and Reel (Alt: SG2525AP013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9080 / $0.9980 | Buy Now |
DISTI #
511-SG2525AP013TR
|
Mouser Electronics | Switching Controllers Voltage Mode w/Sync RoHS: Compliant | 2939 |
|
$1.1400 / $2.2300 | Buy Now |
|
STMicroelectronics | Voltage Mode PWM RoHS: Compliant Min Qty: 1 | 2939 |
|
$1.2100 / $2.1900 | Buy Now |
|
Future Electronics | SG2525A Series 35 V 500 KHz Regulating Pulse Width Modulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.9750 | Buy Now |
|
Future Electronics | SG2525A Series 35 V 500 KHz Regulating Pulse Width Modulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.9750 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG2525AP013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SG2525AP013TR
STMicroelectronics
Voltage Mode PWM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SG2525AP013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2525AP013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG3525ADWG | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, LEAD FREE, SOIC-16 | SG2525AP013TR vs SG3525ADWG |
SG3525ADW | Rochester Electronics LLC | Check for Price | 0.5 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | SG2525AP013TR vs SG3525ADW |
SG3525ADW | Motorola Mobility LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | SG2525AP013TR vs SG3525ADW |
SG3525ADW | Motorola Semiconductor Products | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDSO16, PLASTIC, SO-16 | SG2525AP013TR vs SG3525ADW |
SG3525ADW | Microchip Technology Inc | Check for Price | Switching Controller, 0.4A, 500kHz Switching Freq-Max, PDSO16 | SG2525AP013TR vs SG3525ADW |
SG3525ADW | Microsemi Corporation | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | SG2525AP013TR vs SG3525ADW |
SG3525AP | STMicroelectronics | $1.6613 | Voltage Mode PWM | SG2525AP013TR vs SG3525AP |
SG3525ADWR2G | onsemi | $0.9964 | PWM Controller, SO-16 WB, 1000-REEL | SG2525AP013TR vs SG3525ADWR2G |