Part Details for SG2525ADW by Microsemi Corporation
Overview of SG2525ADW by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2525ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.5A SWITCHING CONTROLLER, 350KHZ SWITCHING FREQ-MAX, PDSO16 | 3 |
|
$10.2865 / $14.0271 | Buy Now |
Part Details for SG2525ADW
SG2525ADW CAD Models
SG2525ADW Part Data Attributes
|
SG2525ADW
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG2525ADW
Microsemi Corporation
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SG2525ADW
This table gives cross-reference parts and alternative options found for SG2525ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2525ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC35C25COE | Switching Controller, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | Telcom Semiconductor Inc | SG2525ADW vs TC35C25COE |
TC25C25EOE713 | Switching Controller, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | Telcom Semiconductor Inc | SG2525ADW vs TC25C25EOE713 |
TC25C25EOE | Switching Controller, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16 | Teledyne Technologies Inc | SG2525ADW vs TC25C25EOE |
TC25C25EOE | Switching Controller, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | Telcom Semiconductor Inc | SG2525ADW vs TC25C25EOE |
TC25C25EOE | IC,SMPS CONTROLLER,VOLTAGE-MODE,BICMOS,SOP,16PIN,PLASTIC | Microchip Technology Inc | SG2525ADW vs TC25C25EOE |
TC25C25EOE723 | Switching Controller, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | Telcom Semiconductor Inc | SG2525ADW vs TC25C25EOE723 |