Part Details for SG2525A by STMicroelectronics
Overview of SG2525A by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2525A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2525A | 1084 |
|
$0.5250 / $1.2600 | Buy Now |
|
ComSIT USA | REGULATING PULSE WIDTH MODULATOR Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16 RoHS: Not Compliant | Europe - 75 |
|
RFQ | |
|
Chip1Cloud | REGULATING PULSE WIDTH MODULATORS | 9000 |
|
RFQ |