Part Details for SG2524NE4 by Texas Instruments
Overview of SG2524NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2524NE4
SG2524NE4 CAD Models
SG2524NE4 Part Data Attributes
|
SG2524NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SG2524NE4
Texas Instruments
0.1A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 450 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG2524NE4
This table gives cross-reference parts and alternative options found for SG2524NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2524NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3524E | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, PDIP16, PACKAGE-16 | Rochester Electronics LLC | SG2524NE4 vs CA3524E |
CA3524E | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | SG2524NE4 vs CA3524E |
SG3524NP1 | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Texas Instruments | SG2524NE4 vs SG3524NP1 |
SG1524J-JAN | Switching Regulator/Controller | Microchip Technology Inc | SG2524NE4 vs SG1524J-JAN |
7802801EA | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG2524NE4 vs 7802801EA |
7802801EX | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | SG2524NE4 vs 7802801EX |
SG3524N | 40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | SG2524NE4 vs SG3524N |
SG1524J | Switching Regulator/Controller | Microchip Technology Inc | SG2524NE4 vs SG1524J |
SG1524J-883B | Switching Regulator/Controller | Microchip Technology Inc | SG2524NE4 vs SG1524J-883B |
7802801EX | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SG2524NE4 vs 7802801EX |