-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4740
|
Newark | Pwm Controller, 722Khz, 40V, Soic-16, Input Voltage:40V, Output Voltage:5V, Output Current:50Ma, Supply Voltage Min:8V, Supply Voltage Max:40V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:722Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SG2524DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8790 / $1.1400 | Buy Now |
DISTI #
296-12552-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8731 In Stock |
|
$0.3625 / $0.9700 | Buy Now |
DISTI #
595-SG2524DR
|
Mouser Electronics | Switching Controllers PWM Ctlr RoHS: Compliant | 16091 |
|
$0.3620 / $0.9700 | Buy Now |
|
Ameya Holding Limited | Regulating Pulse-width Modulators | 155556 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOP 16SOIC | 9879 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOP 16SOIC | 107752 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG2524DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SG2524DR
Texas Instruments
40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.4 V | |
Output Voltage-Min | 4.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 722 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SG2524DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2524DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3524DE4 | Regulating Pulse-Width Modulator 16-SOIC 0 to 70 | Texas Instruments | SG2524DR vs SG3524DE4 |
SG3524DR | 40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | SG2524DR vs SG3524DR |
SG2524D | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Microsemi Corporation | SG2524DR vs SG2524D |
SG2524DE4 | 0.1A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SG2524DR vs SG2524DE4 |
SG2524DG4 | 0.1A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SG2524DR vs SG2524DG4 |
SG3524DRG4 | 0.1A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SG2524DR vs SG3524DRG4 |
SG2524D | Switching Regulator/Controller | Microchip Technology Inc | SG2524DR vs SG2524D |
SG3524D | 40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | SG2524DR vs SG3524D |