Part Details for SG2500GXH24 by Toshiba America Electronic Components
Overview of SG2500GXH24 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2500GXH24
SG2500GXH24 CAD Models
SG2500GXH24 Part Data Attributes:
|
SG2500GXH24
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SG2500GXH24
Toshiba America Electronic Components
Silicon Controlled Rectifier, 1200 A, 4500 V, GATE TURN-OFF SCR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PEAK TURN-OFF CURRENT IS 2500A | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 3500 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1200 A | |
Repetitive Peak Off-state Leakage Current-Max | 100000 µA | |
Repetitive Peak Off-state Voltage | 4500 V | |
Repetitive Peak Reverse Voltage | 16 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | GATE TURN-OFF SCR |