Part Details for SG2500GXH22 by Toshiba America Electronic Components
Overview of SG2500GXH22 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG2500GXH22
SG2500GXH22 CAD Models
SG2500GXH22 Part Data Attributes
|
SG2500GXH22
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SG2500GXH22
Toshiba America Electronic Components
Silicon Controlled Rectifier, 800 A, 4500 V, GATE TURN-OFF SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | PEAK TURN-OFF CURRENT IS 2500A | |
Circuit Commutated Turn-off Time-Nom | 28 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 3500 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Leakage Current-Max | 150000 µA | |
Repetitive Peak Off-state Voltage | 4500 V | |
Repetitive Peak Reverse Voltage | 15 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | GATE TURN-OFF SCR |