Part Details for SG24PA300R by Lovato Electric Inc
Results Overview of SG24PA300R by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG24PA300R Information
SG24PA300R by Lovato Electric Inc is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SG24PA300R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG24PA300R
|
TME | Surge arrester, Type 2, Poles: 4, 20kA, 240VAC, -40÷85°C, IP20 Min Qty: 1 | 0 |
|
$208.8400 / $232.0500 | RFQ |