Part Details for SG22PA300 by Lovato Electric Inc
Overview of SG22PA300 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG22PA300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG22PA300
|
TME | Surge arrester, Type 2, Poles: 2, 20kA, 240VAC, -40÷85°C, IP20 Min Qty: 1 | 0 |
|
$57.8900 / $66.7900 | RFQ |