Part Details for SG20TC15M-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of SG20TC15M-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SG20TC15M-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-SG20TC15M-5600
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 0 |
|
$1.4600 / $2.1200 | Order Now |
DISTI #
63511151
|
Verical | SG20TC15M-5600 Min Qty: 26 Package Multiple: 1 | Americas - 400 |
|
$2.6238 / $2.9118 | Buy Now |
DISTI #
54152800
|
Verical | SG20TC15M-5600 Min Qty: 26 Package Multiple: 1 Date Code: 2101 | Americas - 135 |
|
$2.7058 / $2.9118 | Buy Now |
|
Quest Components | 428 |
|
$2.1632 / $3.9330 | Buy Now | |
DISTI #
SG20TC15M-5600
|
TME | Diode: Schottky rectifying, THT, 150V, 20A, FTO-220AG (SC91), tube Min Qty: 1 | 0 |
|
$0.7000 / $1.0400 | RFQ |
DISTI #
C1S706200037546
|
Chip1Stop | Schottky Barrier Diode Container: Bulk | 1 |
|
$1.0700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 400 |
|
$1.3110 / $3.9030 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 135 |
|
$1.3110 / $3.9030 | Buy Now |
Part Details for SG20TC15M-5600
SG20TC15M-5600 CAD Models
SG20TC15M-5600 Part Data Attributes
|
SG20TC15M-5600
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SG20TC15M-5600
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |