Part Details for SG20SC9M-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of SG20SC9M-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG20SC9M-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-SG20SC9M-5600
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 37 |
|
$1.7600 / $3.6200 | Buy Now |
DISTI #
77350156
|
Verical | SG20SC9M-5600 Min Qty: 85 Package Multiple: 1 | Americas - 440 |
|
$0.8548 / $0.9833 | Buy Now |
DISTI #
38537020
|
Verical | SG20SC9M-5600 Min Qty: 18 Package Multiple: 1 Date Code: 2001 | Americas - 86 |
|
$4.1897 / $4.5512 | Buy Now |
|
Quest Components | 68 |
|
$4.1070 / $6.6600 | Buy Now | |
DISTI #
SG20SC9M-5600
|
TME | Diode: Schottky rectifying, THT, 60V, 20A, FTO-220AG (SC91), tube Min Qty: 1 | 440 |
|
$0.5830 / $0.8750 | Buy Now |
DISTI #
C1S706200037519
|
Chip1Stop | Schottky Barrier Diode Container: Bulk | 249 |
|
$1.6700 / $3.4700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2020 Date Code: 2020 | 86 |
|
$2.2200 / $5.8380 | Buy Now |
Part Details for SG20SC9M-5600
SG20SC9M-5600 CAD Models
SG20SC9M-5600 Part Data Attributes
|
SG20SC9M-5600
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SG20SC9M-5600
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |