Part Details for SG201T by Linfinity Microelectronics
Overview of SG201T by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG201T
SG201T CAD Models
SG201T Part Data Attributes
|
SG201T
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG201T
Linfinity Microelectronics
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.2 V/us | |
Supply Current-Max | 3 mA | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 15000 |
Alternate Parts for SG201T
This table gives cross-reference parts and alternative options found for SG201T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG201T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG101AT/883C | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG201T vs SG101AT/883C |
SG2118AT | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG201T vs SG2118AT |
SG101T/883C | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG201T vs SG101T/883C |
SG2118T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG201T vs SG2118T |
SG1118AT/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG201T vs SG1118AT/883B |
SG1118T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG201T vs SG1118T |
SG101T/883B | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG201T vs SG101T/883B |
SG1118T/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG201T vs SG1118T/883B |