Part Details for SG2016CAN 4.0000M-TJGA3 by Seiko Epson Corporation
Results Overview of SG2016CAN 4.0000M-TJGA3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG2016CAN 4.0000M-TJGA3 Information
SG2016CAN 4.0000M-TJGA3 by Seiko Epson Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG2016CAN 4.0000M-TJGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG2016CAN4.0000M-TJGA3TR-ND
|
DigiKey | XTAL OSC XO 4.0000MHZ SMD Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9796 | Buy Now |
DISTI #
732-2016CAN400MTJGA3
|
Mouser Electronics | Standard Clock Oscillators SG2016CAN 4.0000M-TJGA3: SMD XTAL OSC 1.6~3.6V 50PPM -40~85C 250TR | 0 |
|
$1.7200 / $2.4400 | Order Now |