Part Details for SG2003L by Microchip Technology Inc
Overview of SG2003L by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG2003L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG2003L-ND
|
DigiKey | DRIVER - MEDIUM CURRENT ARRAY, H Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-SG2003L
|
Mouser Electronics | Darlington Transistors Driver - Medium Current Array, High-Reliability Darlington Transistor Array RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SG2003L
|
Microchip Technology Inc | Driver Darlington Transistor, 7 NPNs 50 to 95V, 500 to 600ma - 5V TTL, CMOS, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$122.2300 | Buy Now |
Part Details for SG2003L
SG2003L CAD Models
SG2003L Part Data Attributes
|
SG2003L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2003L
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |
Alternate Parts for SG2003L
This table gives cross-reference parts and alternative options found for SG2003L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2003L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2003J/883BE3 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG2003L vs SG2003J/883BE3 |
SG2003J/883B | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, | Microsemi Corporation | SG2003L vs SG2003J/883B |
SG2001J/883B | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC PACKAGE-16 | Microsemi Corporation | SG2003L vs SG2001J/883B |
SG2003J | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon | Microchip Technology Inc | SG2003L vs SG2003J |
SG2001J/DESC | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, | Microsemi Corporation | SG2003L vs SG2001J/DESC |