Part Details for SG1H475M05011PC by Samwha Electronics
Overview of SG1H475M05011PC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1H475M05011PC
SG1H475M05011PC CAD Models
SG1H475M05011PC Part Data Attributes
|
SG1H475M05011PC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SG1H475M05011PC
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28220 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 11 mm | |
Manufacturer Series | SG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Series | SG (50 V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SG1H475M05011PC
This table gives cross-reference parts and alternative options found for SG1H475M05011PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1H475M05011PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YK4R7MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | SG1H475M05011PC vs 50YK4R7MFA5X11 |
NRSA4R7M50V5X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SG1H475M05011PC vs NRSA4R7M50V5X11TBF1 |
UKL1H4R7MDDANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SG1H475M05011PC vs UKL1H4R7MDDANACA |
RLA4R7M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | SG1H475M05011PC vs RLA4R7M1HBK-0511S |
NRSA4R7M50V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SG1H475M05011PC vs NRSA4R7M50V5X11TB |
UKL1H4R7MDDANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SG1H475M05011PC vs UKL1H4R7MDDANATD |
SD1H475M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SG1H475M05011PC vs SD1H475M05011PA |
SMEBP50VB4R7M5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | SG1H475M05011PC vs SMEBP50VB4R7M5X11LL |
UKL1H4R7MDDANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SG1H475M05011PC vs UKL1H4R7MDDANAFA |
REA4R7M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | SG1H475M05011PC vs REA4R7M1HBK-0511S |