Part Details for SG1846J by Microsemi Corporation
Overview of SG1846J by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1846J
SG1846J CAD Models
SG1846J Part Data Attributes
|
SG1846J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG1846J
Microsemi Corporation
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1846J
This table gives cross-reference parts and alternative options found for SG1846J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1846J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2846N | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Microsemi Corporation | SG1846J vs SG2846N |
SG2846J | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1846J vs SG2846J |
SG2846N | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDIP16 | Microchip Technology Inc | SG1846J vs SG2846N |
SG1846J/883B | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1846J vs SG1846J/883B |
SG3846N | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Microsemi Corporation | SG1846J vs SG3846N |
SG3846J | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1846J vs SG3846J |