SG16AA60
Sanrex Corporation
Description: Silicon Controlled Rectifier, 16000mA I(T)

Overview of SG16AA60 by Sanrex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SG16AA60 by Sanrex Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 197-SG16AA60
Mouser Electronics Thyristor Modules Thyristir 16 Amp 600 Volt RoHS: Compliant 0
  • 400 $7.9500
$7.9500 Order Now
NAC Discrete Thyristor, Fast-On Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SG16AA60 by Sanrex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG16AA60 by Sanrex Corporation

SG16AA60
Sanrex Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SANSHA ELECTRIC MFG CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
DC Gate Trigger Current-Max
40 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
A-G-K
Desc. of Screw Terminals
0
Holding Current-Max
30 mA
Leakage Current-Max
3 mA
Non-Repetitive Pk On-state Cur
220 A
On-State Voltage-Max
1.5 V
On-state Current-Max
16000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Trigger Device Type
SCR
Want to compare parts?
  1. SG16AA60
    Sanrex Corporation
    Silicon Controlled Rectifier, 16000mA I(T)
    VS

Related Parts for SG16AA60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG16AA60 by Sanrex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG16AA60 by Sanrex Corporation

  • Please alert me when SG16AA60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG16AA60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG16AA60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG16AA60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG16AA60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG16AA60 by Sanrex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: