Part Details for SG1548J-DESC by Microchip Technology Inc
Overview of SG1548J-DESC by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG1548J-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1101-ND
|
DigiKey | IC PWR FAULT MON QUAD 16JDIP Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1548J-DESC
|
Microchip Technology Inc | DC:AC Quad Line Fault Monitor 2.5V Tolerance AC line Vin 4.5 to 40V-55 to +125, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$228.8000 | Buy Now |
|
NexGen Digital | 25 |
|
RFQ | ||
DISTI #
SG1548J-DESC
|
Avnet Silica | Volt Supervisor Monitor 3.606V 4.5V to 40V 16-Pin CDIP Tube (Alt: SG1548J-DESC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SG1548J-DESC
SG1548J-DESC CAD Models
SG1548J-DESC Part Data Attributes:
|
SG1548J-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1548J-DESC
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 4 Channel, 1.5, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Width | 7.62 mm |
Alternate Parts for SG1548J-DESC
This table gives cross-reference parts and alternative options found for SG1548J-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1548J-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2548N | Power Supply Support Circuit, Adjustable, 4 Channel, +3.5V, PDIP16 | Microchip Technology Inc | SG1548J-DESC vs SG2548N |
5962-8987801EA | Power Supply Support Circuit, Fixed, 4 Channel, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG1548J-DESC vs 5962-8987801EA |
5962-8987801EA | Power Supply Support Circuit, Fixed, 4 Channel, CDIP16 | Microchip Technology Inc | SG1548J-DESC vs 5962-8987801EA |
5962-8987801EX | Power Supply Support Circuit, Fixed, 4 Channel, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG1548J-DESC vs 5962-8987801EX |