Part Details for SG1526BJ by Microchip Technology Inc
Overview of SG1526BJ by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG1526BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG1526BJ-ND
|
DigiKey | IC REG CTRLR BUCK/FLYBACK 18DIP Min Qty: 21 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.4624 | Buy Now |
DISTI #
SG1526BJ
|
Microchip Technology Inc | Voltage Mode PWM, 500Khz - 8V to 35V Operation -55C to 125C, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$85.4200 | Buy Now |
|
NexGen Digital | 361 |
|
RFQ | ||
DISTI #
SG1526BJ
|
Avnet Silica | (Alt: SG1526BJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SG1526BJ
|
EBV Elektronik | REGULATING PULSE WIDTH MODULATOR (Alt: SG1526BJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SG1526BJ
SG1526BJ CAD Models
SG1526BJ Part Data Attributes
|
SG1526BJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1526BJ
Microchip Technology Inc
Switching Controller, 0.02A, 500kHz Switching Freq-Max, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Length | 24.38 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1526BJ
This table gives cross-reference parts and alternative options found for SG1526BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1526BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3526BN | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Microsemi Corporation | SG1526BJ vs SG3526BN |
SG2526BJ | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Microsemi Corporation | SG1526BJ vs SG2526BJ |
SG1526BJ | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Microsemi Corporation | SG1526BJ vs SG1526BJ |
SG1526BJ-883B | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Microsemi Corporation | SG1526BJ vs SG1526BJ-883B |
SG3526BJ | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Microsemi Corporation | SG1526BJ vs SG3526BJ |